There are no models available for this part yet.
Overview of 0312.187H by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB031203122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 5.7 mm, 120 Positions, Dual Row, BTB Vertical Receptacle SMT, 15u\\ Gold White. | |
H7N0312LD-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 85A 3.3Mohm LDPAK(L)/To-262 | |
H7N0312LSTR-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 85A 3.3Mohm LDPAK(S)-(1)/To-263 |
Price & Stock for 0312.187H by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | FUSE,.187A,250V,FAST ACTING,6.35X31.75MM (1/4X1-1/4"),3AG | 176 |
|
$0.3750 / $1.2500 | Buy Now | ||
Quest Components | FUSE,.187A,250V,FAST ACTING,6.35X31.75MM (1/4X1-1/4"),3AG | 37 |
|
$0.7092 / $1.1820 | Buy Now |