Part Details for 0312.200HXP (ALTERNATE: 312.200P) by Littelfuse Inc
Overview of 0312.200HXP (ALTERNATE: 312.200P) by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0312.200HXP (ALTERNATE: 312.200P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74751644
|
RS | Cartridge Fuse, Fast-Acting, 3AG, 250V, 0.2A, 312 Series | Littelfuse 0312.200HXP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 10 |
|
$1.5400 / $1.9200 | Buy Now |