Part Details for 0312.750P by Littelfuse Inc
Overview of 0312.750P by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB031203122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 5.7 mm, 120 Positions, Dual Row, BTB Vertical Receptacle SMT, 15u\\ Gold White. | |
H7N0312LD-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 85A 3.3Mohm LDPAK(L)/To-262 | |
H7N0312LSTR-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 85A 3.3Mohm LDPAK(S)-(1)/To-263 |
Part Details for 0312.750P
0312.750P CAD Models
0312.750P Part Data Attributes
|
0312.750P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0312.750P
Littelfuse Inc
Electric Fuse, Fast Blow, 0.75A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 1 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.75 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for 0312.750P
This table gives cross-reference parts and alternative options found for 0312.750P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0312.750P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0312.750VX | Electric Fuse, Fast Blow, 0.75A, 250VAC, 35A (IR), Inline/holder | Littelfuse Inc | 0312.750P vs 0312.750VX |
0312.750VXP | Electric Fuse, Fast Blow, 0.75A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0312.750P vs 0312.750VXP |
0312.750HX | Electric Fuse, Fast Blow, 0.75A, 250VAC, 35A (IR), Inline/holder | Littelfuse Inc | 0312.750P vs 0312.750HX |
312.750 | Electric Fuse, Fast Blow, 0.75A, 250VAC, 250VDC, 35A (IR), Supplemental, Inline/holder, 3AG, | Littelfuse Inc | 0312.750P vs 312.750 |
0312.750HXP | Electric Fuse, Fast Blow, 0.75A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0312.750P vs 0312.750HXP |
312.750P | Electric Fuse, Fast Blow, 0.75A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0312.750P vs 312.750P |