Part Details for 0312001HXP by Littelfuse Inc
Overview of 0312001HXP by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0312001HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 624 |
|
RFQ | ||
|
ComSIT USA | FAST-ACTING FUSE Electric Fuse, Fast Blow, 1A, 250VAC, 35A (IR), Inline/holder, 3AG RoHS: Compliant | Europe - 10 |
|
RFQ |