Part Details for 0312002.MXP (ALTERNATE: 312002P) by Littelfuse Inc
Overview of 0312002.MXP (ALTERNATE: 312002P) by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0312002.MXP (ALTERNATE: 312002P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70184139
|
RS | Fuse Cylinder Fast Acting 2A Sz 3AG Supplemental Dims 0.25x1.25" Glass 250VAC | Littelfuse 0312002.MXP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 14 |
|
$0.3280 / $0.4100 | Buy Now |