There are no models available for this part yet.
Overview of 0312003.VXP by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51720-10312003ABLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 120S 3P STB Right Angle Header. | |
90312-003LF | Amphenol Communications Solutions | Crimp-to-Wire Housing, Single Row, Pol. w/Latch, 3 Position | |
51760-10312003ABLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 120S 3P STB Right Angle Receptacle. |
Price & Stock for 0312003.VXP by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91T2788
|
Newark | Fuse 250V Fa 3Ag Pb-Free 3A/ Bulk Rohs Compliant: Yes |Littelfuse 0312003.VXP RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6950 / $1.6200 | Buy Now | |
DISTI #
F10046-ND
|
DigiKey | FUSE GLASS 3A 250VAC 3AB 3AG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
6 In Stock |
|
$0.6338 / $1.4500 | Buy Now | |
DISTI #
576-0312003.VXP
|
Mouser Electronics | Cartridge Fuses 250V FA 3AG 3AMP RoHS: Compliant | 273 |
|
$0.7250 / $1.3100 | Buy Now | |
DISTI #
70184384
|
RS | Fuse Cartridge 250V Fa 3Ag 3A | Littelfuse 0312003.VXP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 54 |
|
$1.1800 / $1.4800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.6580 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9560 / $1.4380 | Buy Now | ||
DISTI #
C1S425200231335
|
Chip1Stop | Fuse Miniature Fast Acting 3A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL/cULus RoHS: Compliant pbFree: Yes | 3 |
|
$0.9820 | Buy Now | |
Ozdisan Elektronik | FUSE GLASS 3A 250VAC 3AB 3AG | 0 |
|
$0.4339 / $0.4990 | RFQ |
CAD Models for 0312003.VXP by Littelfuse Inc
Part Data Attributes for 0312003.VXP by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Blow Characteristic
|
FAST
|
Body Height
|
31.75 mm
|
Body Length or Diameter
|
6.35 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Joule Integral-Nom
|
14 J
|
Mounting Feature
|
INLINE/HOLDER
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
100 A
|
Rated Current
|
3 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CE; CSA; KTL; PSE; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
NICKEL
|
Terminal Shape
|
END CAP
|
Alternate Parts for 0312003.VXP
This table gives cross-reference parts and alternative options found for 0312003.VXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0312003.VXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0312003.MXP | Electric Fuse, Fast Blow, 3A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0312003.VXP vs 0312003.MXP |
0312003.HXP | Electric Fuse, Fast Blow, 3A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0312003.VXP vs 0312003.HXP |
312003P | Electric Fuse, Fast Blow, 3A, 250VAC, 35A (IR), Supplemental, Inline/holder, 3AG, ROHS COMPLIANT | Littelfuse Inc | 0312003.VXP vs 312003P |
Related Parts for 0312003.VXP
-
0312004.HXPElectric Fuses
-
1SNA195116R0000Terminals and Terminal Blocks
-
ZM4740A-13Zener Diodes
-
ZWTS1007AVisible LEDs
-
ZSSC3170EA3ROther Analog ICs
-
ZTX458STZSmall Signal Bipolar Transistors
-
ZMSL00130T10JSCSnap Acting/Limit Switches
-
794615-4Combination Line Connectors
-
ZTX849STOAPower Bipolar Transistors