Part Details for 0312012.HXP by Littelfuse Inc
Overview of 0312012.HXP by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 0312012.HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M7253
|
Newark | Fuse 32V Fa 3Ag Pb-Free 12A/ Bulk |Littelfuse 0312012.HXP Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3720 / $0.5350 | Buy Now |
DISTI #
F4789-ND
|
DigiKey | FUSE GLASS 12A 32VAC 3AB 3AG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
100 In Stock |
|
$0.3292 / $0.7700 | Buy Now |
DISTI #
576-0312012.HXP
|
Mouser Electronics | Cartridge Fuses 32V 12A FA 3AG Pb-FREE RoHS: Compliant | 85 |
|
$0.3760 / $0.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.1845 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0700 / $1.3900 | Buy Now |
DISTI #
77894193
|
Verical | Fuse Cartridge Fast Acting 12A 32V Holder Cartridge 6.3 X 32mm Glass Bulk CSA/UL/cULus RoHS: Compliant Min Qty: 79 Package Multiple: 1 | Americas - 120 |
|
$1.0355 / $1.0700 | Buy Now |
DISTI #
0312012.HXP
|
TME | Fuse: fuse, quick blow, 12A, 32VAC, cylindrical,glass, 6.3x32mm Min Qty: 5 | 120 |
|
$0.3700 / $1.0350 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 12A 32VAC 3AB 3AG | 0 |
|
$0.6380 / $0.7337 | RFQ |
Part Details for 0312012.HXP
0312012.HXP CAD Models
0312012.HXP Part Data Attributes
|
0312012.HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0312012.HXP
Littelfuse Inc
Electric Fuse, Fast Blow, 12A, 32VAC, 300A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AG | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 234 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 300 A | |
Rated Current | 12 A | |
Rated Voltage(AC) | 32 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | END CAP | |
Trip Time or Delay | 10 s |
Alternate Parts for 0312012.HXP
This table gives cross-reference parts and alternative options found for 0312012.HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0312012.HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0312012.P | Electric Fuse, Fast Blow, 12A, 32VAC, 300A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0312012.HXP vs 0312012.P |
0312012HX | Electric Fuse, Fast Blow, 12A, 32VAC, 300A (IR), Inline/holder, | Littelfuse Inc | 0312012.HXP vs 0312012HX |
0312012.VXP | Electric Fuse, Fast Blow, 12A, 32VAC, 300A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0312012.HXP vs 0312012.VXP |
0312012MX | Electric Fuse, Fast Blow, 12A, 32VAC, 300A (IR), Inline/holder, | Littelfuse Inc | 0312012.HXP vs 0312012MX |
0312012VX | Electric Fuse, Fast Blow, 12A, 32VAC, 300A (IR), Inline/holder | Littelfuse Inc | 0312012.HXP vs 0312012VX |
312012P | Electric Fuse, Fast Blow, 12A, 32VAC, Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0312012.HXP vs 312012P |