Part Details for 0312030.MXP by Littelfuse Inc
Overview of 0312030.MXP by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 0312030.MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R5351
|
Newark | Cartridge Fuse, Fast Acting, 30A, 32V, Blow Characteristic:Fast Acting, Fuse Current:30A, Voltage Rating Vac:32V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:312 Series, Breaking Capacity Current Rohs Compliant: Yes |Littelfuse 0312030.MXP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 409 |
|
$0.3920 / $0.7860 | Buy Now |
DISTI #
F4794-ND
|
DigiKey | FUSE GLASS 30A 32VAC 3AB 3AG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
959 In Stock |
|
$0.3458 / $0.8500 | Buy Now |
DISTI #
V79:2366_21780196
|
Arrow Electronics | Fuse Cartridge Fast Acting 30A 32V Holder Cartridge 6.3 X 32mm Glass Bulk CSA/UL/cULus Min Qty: 1 Package Multiple: 1 Date Code: 1432 | Americas - 3 |
|
$0.0951 | Buy Now |
|
Future Electronics | 312 Series Fast-Acting 32V 30 A Ø 6.4 x 32 mm 3AG Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.3250 / $0.3600 | Buy Now |
|
Future Electronics | 312 Series Fast-Acting 32V 30 A Ø 6.4 x 32 mm 3AG Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.3250 / $0.3600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.0700 / $1.5600 | Buy Now | |
DISTI #
0312030.MXP
|
TME | Fuse: fuse, quick blow, 30A, 32VAC, cylindrical,glass, 6.3x32mm Min Qty: 1000 | 0 |
|
$0.3200 | RFQ |
DISTI #
1596716
|
element14 Asia-Pacific | CARTRIDGE FUSE, FAST ACTING, 30A, 32V RoHS: Compliant Min Qty: 10 Container: Each | 408 |
|
$0.3477 / $0.8080 | Buy Now |
DISTI #
1596716
|
Farnell | CARTRIDGE FUSE, FAST ACTING, 30A, 32V RoHS: Compliant Min Qty: 10 Lead time: 12 Weeks, 1 Days Container: Each | 408 |
|
$0.4680 / $0.6964 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 30A 32VAC 3AB 3AG | 0 |
|
$0.5431 / $0.6246 | RFQ |
Part Details for 0312030.MXP
0312030.MXP CAD Models
0312030.MXP Part Data Attributes:
|
0312030.MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0312030.MXP
Littelfuse Inc
Electric Fuse, Fast Blow, 30A, 32VAC, 300A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AG | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 3717 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 300 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 32 V | |
Reference Standard | CSA; CUL; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | END CAP | |
Trip Time or Delay | 10 s |
Alternate Parts for 0312030.MXP
This table gives cross-reference parts and alternative options found for 0312030.MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0312030.MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0312030.VXP | Electric Fuse, Fast Blow, 30A, 32VAC, 300A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0312030.MXP vs 0312030.VXP |
0312030.P | Electric Fuse, Fast Blow, 30A, 32VAC, 300A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0312030.MXP vs 0312030.P |
0312030VX | Electric Fuse, Fast Blow, 30A, 32VAC, 300A (IR), Inline/holder | Littelfuse Inc | 0312030.MXP vs 0312030VX |
312030 | Electric Fuse, Fast Blow, 30A, 32VAC, 32VDC, Inline/holder, | Littelfuse Inc | 0312030.MXP vs 312030 |