Part Details for 03121.25MX by Littelfuse Inc
Overview of 03121.25MX by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for 03121.25MX
03121.25MX CAD Models
03121.25MX Part Data Attributes:
|
03121.25MX
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
03121.25MX
Littelfuse Inc
Electric Fuse, Fast Blow, 1.25A, 250VAC, 100A (IR), Inline/holder,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; KTL; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | END CAP |
Alternate Parts for 03121.25MX
This table gives cross-reference parts and alternative options found for 03121.25MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 03121.25MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
03121.25HXP | Electric Fuse, Fast Blow, 1.25A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 03121.25MX vs 03121.25HXP |
3121.25 | Electric Fuse, Fast Blow, 1.25A, 250VAC, 250VDC, 35A (IR), Inline/holder, | Littelfuse Inc | 03121.25MX vs 3121.25 |
03121.25HX | Electric Fuse, Fast Blow, 1.25A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 03121.25MX vs 03121.25HX |
03121.25P | Electric Fuse, Fast Blow, 1.25A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 03121.25MX vs 03121.25P |
03121.25MXP | Electric Fuse, Fast Blow, 1.25A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 03121.25MX vs 03121.25MXP |