Part Details for 03121.25MXP by Littelfuse Inc
Overview of 03121.25MXP by Littelfuse Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 03121.25MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K9643
|
Newark | Cartridge Fuse, Fast Acting, 1.25A, 250V, Blow Characteristic:Fast Acting, Fuse Current:1.25A, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:312 Series, Fuse Leads:Unleaded Rohs Compliant: Yes |Littelfuse 03121.25MXP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1870 / $0.2040 | Buy Now |
DISTI #
F4797-ND
|
DigiKey | FUSE GLASS 1.25A 250VAC 3AB 3AG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
342 In Stock |
|
$0.1700 / $0.4100 | Buy Now |
DISTI #
576-03121.25MXP
|
Mouser Electronics | Cartridge Fuses 250V 1.25A Fast Acting RoHS: Compliant | 553 |
|
$0.1940 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1217 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.6250 / $0.9260 | Buy Now | |
DISTI #
3121.25P
|
TTI | Cartridge Fuses 1.25AMP 250V FA CARTRIDGE RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.1200 | Buy Now |
DISTI #
03121.25HXP
|
TTI | Cartridge Fuses 250V 1.25A Fast Acting RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.1990 | Buy Now |
DISTI #
03121.25MXP
|
TTI | Cartridge Fuses 250V 1.25A Fast Acting RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.1360 / $0.1390 | Buy Now |
DISTI #
03121.25MXP
|
TME | Fuse: fuse, quick blow, 1.25A, 250VAC, cylindrical,glass, 6.3x32mm Min Qty: 1000 | 0 |
|
$0.1700 | RFQ |
DISTI #
1596696
|
element14 Asia-Pacific | CARTRIDGE FUSE, FAST ACTING, 1.25A, 250V RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.3111 / $0.5120 | Buy Now |
Part Details for 03121.25MXP
03121.25MXP CAD Models
03121.25MXP Part Data Attributes:
|
03121.25MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
03121.25MXP
Littelfuse Inc
Electric Fuse, Fast Blow, 1.25A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AG | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; KC; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | END CAP | |
Trip Time or Delay | 5 s |
Alternate Parts for 03121.25MXP
This table gives cross-reference parts and alternative options found for 03121.25MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 03121.25MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
03121.25P | Electric Fuse, Fast Blow, 1.25A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 03121.25MXP vs 03121.25P |
3121.25P | Electric Fuse, Fast Blow, 1.25A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 03121.25MXP vs 3121.25P |
3121.25 | Electric Fuse, Fast Blow, 1.25A, 250VAC, 250VDC, 35A (IR), Inline/holder, | Littelfuse Inc | 03121.25MXP vs 3121.25 |
03121.25VX | Electric Fuse, Fast Blow, 1.25A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 03121.25MXP vs 03121.25VX |
03121.25VXP | Electric Fuse, Fast Blow, 1.25A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 03121.25MXP vs 03121.25VXP |