Part Details for 0313.031HXP by Littelfuse Inc
Overview of 0313.031HXP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0313.031HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F2525-ND
|
DigiKey | FUSE GLASS 31MA 250VAC 3AB 3AG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
8 In Stock |
|
$2.4091 / $5.0800 | Buy Now |
DISTI #
576-0313.031HXP
|
Mouser Electronics | Cartridge Fuses 250V .031A Slo-Blo 3AG RoHS: Compliant | 30 |
|
$2.4800 / $4.9100 | Buy Now |
|
Future Electronics | 313 Series Slo-Blo 250 V 0.031 A Ø 6.35 x 31.75 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$2.3700 / $2.5600 | Buy Now |
|
Future Electronics | 313 Series Slo-Blo 250 V 0.031 A Ø 6.35 x 31.75 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$2.3700 / $2.5600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$7.1500 / $10.4200 | Buy Now |
Part Details for 0313.031HXP
0313.031HXP CAD Models
0313.031HXP Part Data Attributes
|
0313.031HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0313.031HXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.031A, 250VAC, 35A (IR), Supplemental, Inline/holder, 3AG, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AG | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.031 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0313.031HXP
This table gives cross-reference parts and alternative options found for 0313.031HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0313.031HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0313.031MXP | Electric Fuse, Time Lag Blow, 0.031A, 250VAC, 10000A (IR), Supplemental, Inline/holder, 3AG, ROHS COMPLIANT | Littelfuse Inc | 0313.031HXP vs 0313.031MXP |
0313.031VXP | Electric Fuse, Time Lag Blow, 0.031A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0313.031HXP vs 0313.031VXP |