Part Details for 0313.187VXP by Littelfuse Inc
Overview of 0313.187VXP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0313.187VXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T5420
|
Newark | Fuse 250V Sb 3Ag Pb-Free .187A/ Bulk |Littelfuse 0313.187VXP Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0700 / $6.8300 | Buy Now |
DISTI #
0313.187VXP-ND
|
DigiKey | FUSE GLASS 187MA 250VAC 3AB 3AG Min Qty: 5 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4660 | Buy Now |
DISTI #
576-0313.187VXP
|
Mouser Electronics | Cartridge Fuses 250V .187A Slo-Blo 3AG RoHS: Compliant | 0 |
|
$5.5800 / $8.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$3.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9800 / $6.0500 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 187MA 250VAC 3AB 3AG | 0 |
|
$13.6690 / $14.6258 | RFQ |
Part Details for 0313.187VXP
0313.187VXP CAD Models
0313.187VXP Part Data Attributes
|
0313.187VXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0313.187VXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.187A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.187 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for 0313.187VXP
This table gives cross-reference parts and alternative options found for 0313.187VXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0313.187VXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0313.187MXP | Electric Fuse, Time Lag Blow, 0.187A, 250VAC, 10000A (IR), Supplemental, Inline/holder, 3AG, ROHS COMPLIANT | Littelfuse Inc | 0313.187VXP vs 0313.187MXP |