Part Details for 0313.400MXP by Littelfuse Inc
Overview of 0313.400MXP by Littelfuse Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0313.400MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R5369
|
Newark | Cartridge Fuse, Slow Blow, 0.4A, 250V, Blow Characteristic:Time Delay, Fuse Current:400Ma, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:313 Series, Breaking Capacity Current Rohs Compliant: Yes |Littelfuse 0313.400MXP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 150 |
|
$0.7340 / $1.4700 | Buy Now |
DISTI #
F4805-ND
|
DigiKey | FUSE GLASS 400MA 250VAC 3AB 3AG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
337 In Stock |
|
$0.6152 / $1.4300 | Buy Now |
DISTI #
576-0313.400MXP
|
Mouser Electronics | Cartridge Fuses 250V .4A Slo-Blo 3AG RoHS: Compliant | 987 |
|
$0.7040 / $1.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.5430 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9700 / $4.1300 | Buy Now |
DISTI #
36535186
|
Verical | Fuse Cartridge Slow Blow Acting 0.4A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/UKCA/UL RoHS: Compliant Min Qty: 134 Package Multiple: 1 Date Code: 1901 | Americas - 960 |
|
$0.5666 / $0.6124 | Buy Now |
|
Quest Components | 771 |
|
$0.6420 / $1.6050 | Buy Now | |
DISTI #
0313.400MXP
|
TTI | Cartridge Fuses 250V .4A Slo-Blo 3AG RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.5070 | Buy Now |
DISTI #
313.400P
|
TTI | Cartridge Fuses .4 AMP 250V SLO BLO CARTRIDG RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.5500 | Buy Now |
DISTI #
0313.400MXP
|
TME | Fuse: fuse, time-lag, 400mA, 250VAC, cylindrical,glass, 6.3x32mm Min Qty: 1000 | 0 |
|
$0.3140 | RFQ |
Part Details for 0313.400MXP
0313.400MXP CAD Models
0313.400MXP Part Data Attributes
|
0313.400MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0313.400MXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 10000A (IR), Supplemental, Inline/holder, 3AG, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AG | |
Joule Integral-Nom | 1 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -60 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.4 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 5 s |
Alternate Parts for 0313.400MXP
This table gives cross-reference parts and alternative options found for 0313.400MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0313.400MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0315.400MXP | Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 10000A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0313.400MXP vs 0315.400MXP |
0034.3770.TR | Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0313.400MXP vs 0034.3770.TR |
RL4/10R | Electric Fuse, 0.4A, 250VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | 0313.400MXP vs RL4/10R |
TRM4/10 | Electric Fuse, Time Delay Blow, 0.4A, 250VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | 0313.400MXP vs TRM4/10 |