Part Details for 0313002.VXIDP by Littelfuse Inc
Overview of 0313002.VXIDP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0313002.VXIDP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T5432
|
Newark | Fuse 250V Sb 3Ag Ind Pb-Free 2A/ Bulk Rohs Compliant: Yes |Littelfuse 0313002.VXIDP Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3000 / $4.5900 | Buy Now |
DISTI #
F11094-ND
|
DigiKey | FUSE GLASS 2A 250VAC 3AB 3AG Min Qty: 5 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8740 | Buy Now |
DISTI #
576-0313002.VXIDP
|
Mouser Electronics | Cartridge Fuses 250V 2A Slo-Blo 3AG RoHS: Compliant | 7 |
|
$2.6800 / $4.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Bulk | 0Bulk |
|
$1.9300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.4000 / $5.1600 | Buy Now | |
|
Ozdisan Elektronik | FUSE GLASS 2A 250VAC 3AB 3AG | 0 |
|
$4.1518 / $4.5670 | RFQ |
Part Details for 0313002.VXIDP
0313002.VXIDP CAD Models
0313002.VXIDP Part Data Attributes:
|
0313002.VXIDP
Littelfuse Inc
Buy Now
|
Compare Parts:
0313002.VXIDP
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |