Part Details for 0313008.HXIDP by Littelfuse Inc
Overview of 0313008.HXIDP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0313008.HXIDP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P9130
|
Newark | Fuse 250V Sb 3Ag Ind Pb-Free 8A/ Bulk Rohs Compliant: Yes |Littelfuse 0313008.HXIDP RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7420 / $1.0600 | Buy Now |
DISTI #
0313008.HXIDP-ND
|
DigiKey | FUSE GLASS 8A 250VAC 3AB 3AG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
70 In Stock |
|
$0.6769 / $1.5500 | Buy Now |
DISTI #
576-0313008.HXIDP
|
Mouser Electronics | Cartridge Fuses 250V 8A SB 3AG IND PB-FREE RoHS: Compliant | 0 |
|
$0.7740 / $1.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.7040 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4400 / $3.7000 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 8A 250VAC 3AB 3AG | 0 |
|
$1.4111 / $1.5522 | RFQ |
Part Details for 0313008.HXIDP
0313008.HXIDP CAD Models
0313008.HXIDP Part Data Attributes
|
0313008.HXIDP
Littelfuse Inc
Buy Now
|
Compare Parts:
0313008.HXIDP
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |