Part Details for 031301.5VXP by Littelfuse Inc
Overview of 031301.5VXP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031301.5VXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T5446
|
Newark | Fuse 250V Sb 3Ag Pb-Free 1.5A/ Bulk Rohs Compliant: Yes |Littelfuse 031301.5VXP Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 / $3.6100 | Buy Now |
DISTI #
031301.5VXP-ND
|
DigiKey | FUSE GLASS 1.5A 250VAC 3AB 3AG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
10 In Stock |
|
$1.7123 / $4.1100 | Buy Now |
DISTI #
576-031301.5VXP
|
Mouser Electronics | Cartridge Fuses 250V SB 3AG 1.5AMP RoHS: Compliant | 2 |
|
$1.9400 / $4.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Bulk | 0Bulk |
|
$1.6800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.5700 / $3.9000 | Buy Now | |
DISTI #
031301.5VXP
|
Standard Electric Supply | Littelfuse POWR-GARD Slo-Blo Cartridge Fuse, Time Delay, Series: 313, Non-Indicating, 1.5 A, 250 VAC, 10 kA Interrupt, 4 hr, 1 hr, 5 to 30 s Response, Axial Lead Terminal, Holder Mounting, Cartridge Body, Glass, 1/4 in Dia x 1-1/4 in L Body Min Qty: 5 Package Multiple: 5 | 15 |
|
$11.6500 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 1.5A 250VAC 3AB 3AG | 0 |
|
$3.1700 / $3.4870 | RFQ |
Part Details for 031301.5VXP
031301.5VXP CAD Models
031301.5VXP Part Data Attributes
|
031301.5VXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
031301.5VXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 1.5A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 38 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for 031301.5VXP
This table gives cross-reference parts and alternative options found for 031301.5VXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 031301.5VXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
31301.5 | Electric Fuse, Slow Blow, 1.5A, 250VAC, 250VDC, 100A (IR), Supplemental, Inline/holder, 3AG, | Littelfuse Inc | 031301.5VXP vs 31301.5 |
031301.5MXP | Electric Fuse, Time Lag Blow, 15A, 32VAC, 300A (IR), Supplemental, Inline/holder, 3AG, ROHS COMPLIANT | Littelfuse Inc | 031301.5VXP vs 031301.5MXP |
31301.5P | Electric Fuse, Slow Blow, 1.5A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 031301.5VXP vs 31301.5P |