Part Details for 031301.5MXP by Littelfuse Inc
Overview of 031301.5MXP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031301.5MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K9673
|
Newark | Cartridge Fuse, Slow Blow, 1.5A, 250V, Blow Characteristic:Slow Blow, Fuse Current:1.5A, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:Slo-Blo 313 Series, Fuse Leads:Unleaded Rohs Compliant: Yes |Littelfuse 031301.5MXP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 737 |
|
$0.4410 | Buy Now |
DISTI #
25R5378
|
Newark | Fuse, 6.3X32Mm, Antisurge, 1.5A, Blow Characteristic:Time Delay, Fuse Current:1.5A, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:313 Series, Breaking Capacity Current Rohs Compliant: Yes |Littelfuse 031301.5MXP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5370 / $1.0800 | Buy Now |
DISTI #
F4812-ND
|
DigiKey | FUSE GLASS 1.5A 250VAC 3AB 3AG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
792 In Stock |
|
$0.4731 / $1.2100 | Buy Now |
DISTI #
576-031301.5MXP
|
Mouser Electronics | Cartridge Fuses 250V 1.5A Slo-Blo RoHS: Compliant | 1439 |
|
$0.5360 / $1.2000 | Buy Now |
DISTI #
E02:0323_00226106
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 1.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UKCA/UL Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2341 | Europe - 2000 |
|
$0.4006 / $0.8036 | Buy Now |
DISTI #
70518987
|
RS | Anti surge T LBC min fuse, 1.5A 6.3x32mm | Littelfuse 031301.5MXP RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9800 / $1.2200 | RFQ |
|
Future Electronics | 313 Series 250 V 1.5 A Cartridge Glass 3AG Slow Blow fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 2000Bag |
|
$0.4050 / $0.4750 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.5100 / $3.1700 | Buy Now | |
DISTI #
79004924
|
Verical | Fuse Cartridge Slow Blow Acting 1.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UKCA/UL Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$0.4750 | Buy Now |
DISTI #
76477370
|
Verical | Fuse Cartridge Slow Blow Acting 1.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UKCA/UL Min Qty: 21 Package Multiple: 1 Date Code: 2341 | Americas - 2000 |
|
$0.3044 | Buy Now |
Part Details for 031301.5MXP
031301.5MXP CAD Models
031301.5MXP Part Data Attributes
|
031301.5MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
031301.5MXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 15A, 32VAC, 300A (IR), Supplemental, Inline/holder, 3AG, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AG | |
Joule Integral-Nom | 38 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -60 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 5 s |
Alternate Parts for 031301.5MXP
This table gives cross-reference parts and alternative options found for 031301.5MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 031301.5MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
031301.5HXP | Electric Fuse, Time Lag Blow, 1.5A, 250VAC, 100A (IR), Supplemental, Inline/holder, 3AG, ROHS COMPLIANT | Littelfuse Inc | 031301.5MXP vs 031301.5HXP |
31301.5 | Electric Fuse, Slow Blow, 1.5A, 250VAC, 250VDC, 100A (IR), Supplemental, Inline/holder, 3AG, | Littelfuse Inc | 031301.5MXP vs 31301.5 |