Part Details for 03131.25HXP by Littelfuse Inc
Overview of 03131.25HXP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03131.25HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K8500
|
Newark | Cartridge Fuse, Slow Blow, 1.25A, 250V, Blow Characteristic:Slow Blow, Fuse Current:1.25A, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:Slo-Blo 313 Series, Diameter:6.35Mm Rohs Compliant: Yes |Littelfuse 03131.25HXP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 643 |
|
$0.5760 / $0.7330 | Buy Now |
DISTI #
F2564-ND
|
DigiKey | FUSE GLASS 1.25A 250VAC 3AB 3AG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
168 In Stock |
|
$0.5089 / $1.3000 | Buy Now |
DISTI #
576-03131.25HXP
|
Mouser Electronics | Cartridge Fuses 250V 1.25A Slo-Blo RoHS: Compliant | 255 |
|
$0.5760 / $1.2300 | Buy Now |
|
Future Electronics | 313 Series Slo-Blo 250 V 1.25 A Ø 6.35 x 31.75 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.5000 / $0.5900 | Buy Now |
|
Future Electronics | 313 Series Slo-Blo 250 V 1.25 A Ø 6.35 x 31.75 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.5000 / $0.5900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.6100 / $1.9900 | Buy Now | |
DISTI #
03131.25HXP
|
TTI | Cartridge Fuses 250V 1.25A Slo-Blo RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 3100 In Stock |
|
$0.4470 / $0.5290 | Buy Now |
DISTI #
1149742
|
element14 Asia-Pacific | CARTRIDGE FUSE, SLOW BLOW, 1.25A, 250V RoHS: Compliant Min Qty: 1 Container: Each | 643 |
|
$0.5944 / $1.2801 | Buy Now |
DISTI #
1149742
|
Farnell | CARTRIDGE FUSE, SLOW BLOW, 1.25A, 250V RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 4 Days Container: Each | 643 |
|
$0.6468 / $1.4192 | Buy Now |
Part Details for 03131.25HXP
03131.25HXP CAD Models
03131.25HXP Part Data Attributes
|
03131.25HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
03131.25HXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 100A (IR), Supplemental, Inline/holder, 3AG, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AG | |
Joule Integral-Nom | 24 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 14400 s |
Alternate Parts for 03131.25HXP
This table gives cross-reference parts and alternative options found for 03131.25HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 03131.25HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3131.25P | Electric Fuse, Slow Blow, 1.25A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 03131.25HXP vs 3131.25P |
03131.25MXP | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 10000A (IR), Supplemental, Inline/holder, 3AG, ROHS COMPLIANT | Littelfuse Inc | 03131.25HXP vs 03131.25MXP |
3131.25 | Electric Fuse, Slow Blow, 1.25A, 250VAC, 250VDC, 100A (IR), Supplemental, Inline/holder, 3AG, | Littelfuse Inc | 03131.25HXP vs 3131.25 |
03131.25VXP | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 03131.25HXP vs 03131.25VXP |