Part Details for 03136.25VXP by Littelfuse Inc
Overview of 03136.25VXP by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03136.25VXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T5463
|
Newark | Fuse 250V Sb 3Ag Pb-Free 6.25A/ Bulk |Littelfuse 03136.25VXP Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 / $3.8100 | Buy Now |
DISTI #
03136.25VXP-ND
|
DigiKey | FUSE GLASS 6.25A 250VAC 3AB 3AG Min Qty: 5 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7780 | Buy Now |
DISTI #
576-03136.25VXP
|
Mouser Electronics | Cartridge Fuses 250V SB 3AG 6.25AMP | 0 |
|
$2.8300 / $4.2000 | Order Now |
DISTI #
70184396
|
RS | FUSE CARTRIDGE 250V SB 3AG 6.25A | Littelfuse 03136.25VXP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$3.8900 / $4.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$1.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8500 / $4.3300 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 6.25A 250VAC 3AB 3AG | 0 |
|
$3.3789 / $3.7168 | RFQ |
Part Details for 03136.25VXP
03136.25VXP CAD Models
03136.25VXP Part Data Attributes
|
03136.25VXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
03136.25VXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 6.25A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 242 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 200 A | |
Rated Current | 6.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; KTL; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |