Part Details for 0313721700 by Molex
Overview of 0313721700 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0313721700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0313721700-ND
|
DigiKey | STAC64 ASSY RCPT 10CKT HYB CPA G Min Qty: 1512 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9048 | Buy Now |
DISTI #
0313721700
|
Avnet Americas | Connector Housing Receptacle 10 Position 3.5mm/5.25mm Crimp Straight Cable Mount Carton - Bulk (Alt: 0313721700) Min Qty: 1512 Package Multiple: 756 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7683 / $1.0750 | Buy Now |
DISTI #
MOL31372-1700
|
Heilind Electronics | STAC64 ASSY RCPT 10CKT HYB CPA | Americas - 0 in Stock |
|
$0.7621 / $0.9361 | Buy Now |
DISTI #
31372-1700
|
TTI | Automotive Connectors STAC64 RCPT 10CKT HYB CPA GRY POL B RoHS: Compliant pbFree: Pb-Free Min Qty: 756 Package Multiple: 756 Container: Tray | Americas - 0 |
|
$1.0300 | Buy Now |
Part Details for 0313721700
0313721700 CAD Models
0313721700 Part Data Attributes
|
0313721700
Molex
Buy Now
Datasheet
|
Compare Parts:
0313721700
Molex
Combination Line Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.892 inch | |
Body Depth | 0.988 inch | |
Body Length | 1.116 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYSTYRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |