0313721800
Molex
Description: Combination Line Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle,

Overview of 0313721800 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 0313721800 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 900-0313721800-ND
DigiKey CONN RCPT HSG 10POS Min Qty: 1 Lead time: 16 Weeks Container: Box 5005
In Stock
  • 1 $1.4200
  • 10 $1.0720
  • 25 $0.9672
  • 50 $0.8986
  • 100 $0.8379
  • 250 $0.7686
  • 756 $0.7318
$0.7318 / $1.4200 Buy Now
DISTI # 0313721800
Avnet Americas Connector Housing Receptacle 10 Position 3.5mm/5.25mm Crimp Straight Cable Mount Carton - Bulk (Alt: 0313721800) Min Qty: 2268 Package Multiple: 756 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 2,268 $0.8536
$0.8536 Buy Now
DISTI # MOL31372-1800
Heilind Electronics STAC64 ASSY RCPT 10CKT HYB CPA Americas - 0 in Stock
  • 2,268 $1.0573
  • 7,560 $0.8737
$0.8737 / $1.0573 Buy Now

CAD Models for 0313721800 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0313721800 by Molex

0313721800
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
not_compliant
Body Breadth
0.892 inch
Body Depth
0.988 inch
Body Length
1.116 inch
Body/Shell Style
RECEPTACLE
Connector Type
COMBINATION LINE CONNECTOR
Contact Gender
FEMALE
Contact Style
SQ PIN-SKT
Empty Shell
NO
Filter Feature
NO
Insulator Material
POLYSTYRENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Type
CABLE
Number of Rows Loaded
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Termination Type
CRIMP
Total Number of Contacts
10
Want to compare parts?
  1. 0313721800
    Molex
    Combination Line Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0313721800 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0313721800 by Molex

Select Manufacturer
Which Manufacturer of 0313721800 would you like to use for your alert(s)?
  • Please alert me when 0313721800 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0313721800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0313721800 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0313721800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0313721800.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0313721800 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: