Part Details for 03138080 by Aptiv PLC
Overview of 03138080 by Aptiv PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03138080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-03138080
|
Mouser Electronics | Automotive Connectors 5P MALE BLACK 56 SERIES RoHS: Compliant | 992 |
|
$1.3900 / $2.4900 | Buy Now |
DISTI #
03138080
|
TTI | Automotive Connectors 5P MALE BLACK 56 SERIES RoHS: Compliant pbFree: Pb-Free Min Qty: 1700 Package Multiple: 1700 Container: Each |
Americas - 3400 In Stock |
|
$0.4370 | Buy Now |
DISTI #
03138080-B
|
TTI | Automotive Connectors CON 56 630 5W ML RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 200 In Stock |
|
$0.8700 | Buy Now |