-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17276-ND
|
DigiKey | CONN HEADER VERT 56POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2301 In Stock |
|
$11.0800 / $13.2200 | Buy Now |
DISTI #
0313862001
|
Avnet Americas | Conn Shrouded Header HDR 56 POS 2.54mm Solder ST Thru-Hole Carton - Bulk (Alt: 0313862001) RoHS: Compliant Min Qty: 1400 Package Multiple: 350 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0238 / $15.4241 | Buy Now |
DISTI #
V36:1790_14022318
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 56 POS 2.54mm Solder ST Thru-Hole MX123 Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2311 | Americas - 10783 |
|
$12.2010 / $18.5110 | Buy Now |
DISTI #
E02:0323_03809154
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 56 POS 2.54mm Solder ST Thru-Hole MX123 Carton RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 21 Weeks Date Code: 2404 | Europe - 350 |
|
$12.4906 / $12.5520 | Buy Now |
DISTI #
MOL31386-2001
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL31386-2001 | Americas - 0 in Stock |
|
$13.0359 | Buy Now |
DISTI #
31386-2001
|
TTI | Automotive Connectors MX123 56KCT HDR SHRD KEY G BLUE GOLD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1278 In Stock |
|
$12.2700 / $16.5700 | Buy Now |
DISTI #
0313862001
|
Avnet Americas | Conn Shrouded Header HDR 56 POS 2.54mm Solder ST Thru-Hole Carton - Bulk (Alt: 0313862001) RoHS: Compliant Min Qty: 1400 Package Multiple: 350 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0238 / $15.4241 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0313862001
Molex
Buy Now
Datasheet
|
Compare Parts:
0313862001
Molex
Rectangular Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |