Part Details for 0313878004 by Molex
Overview of 0313878004 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0313878004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23041-ND
|
DigiKey | CONN HEADER VERT 66POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1116 In Stock |
|
$8.2401 / $13.6300 | Buy Now |
DISTI #
0313878004
|
Avnet Americas | MX123 AG 66CKT BLK A SHRD ASSY - Bulk (Alt: 0313878004) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5757 | Buy Now |
DISTI #
MOL31387-8004
|
Heilind Electronics | MX123 AG 66CKT BLK A SHRD ASSY | Americas - 0 in Stock |
|
$9.0209 | Buy Now |
Part Details for 0313878004
0313878004 CAD Models
0313878004 Part Data Attributes
|
0313878004
Molex
Buy Now
Datasheet
|
Compare Parts:
0313878004
Molex
MX123 AG 66CKT BLK A SHRD ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.918 inch | |
Body Depth | 0.848 inch | |
Body Length | 2.367 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Power) | 11 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 66 |