Part Details for 0314043112 by Molex
Overview of 0314043112 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0314043112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0314043112-ND
|
DigiKey | MX64 FEM 1X3 KAIZAN W/CPA BLK PO Min Qty: 2800 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3954 | Buy Now |
DISTI #
MOL31404-3112
|
Heilind Electronics | MX64 FEM 1X3 KAIZAN W/CPA BLK MX64 SR FEM KAIZEN | Americas - 0 in Stock |
|
Buy Now |
Part Details for 0314043112
0314043112 CAD Models
0314043112 Part Data Attributes:
|
0314043112
Molex
Buy Now
Datasheet
|
Compare Parts:
0314043112
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARISED | |
Body Breadth | 0.736 inch | |
Body Depth | 1.177 inch | |
Body Length | 0.736 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |