Part Details for 0314047110 by Molex
Overview of 0314047110 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0314047110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0314047110-ND
|
DigiKey | CONN RCPT HSG 6POS 2.54MM Min Qty: 1 Lead time: 11 Weeks Container: Bag |
2283 In Stock |
|
$0.8783 / $1.9800 | Buy Now |
DISTI #
0314047110
|
Avnet Americas | Connector Housing Sealed Receptacle 6 Position 2.54mm Crimp Straight Cable Mount Bag - Bulk (Alt: 0314047110) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7283 | Buy Now |
DISTI #
MOL31404-7110
|
Heilind Electronics | MX64 FEM 1X6 KAIZAN CPA BLK POLA/6 | Americas - 0 in Stock |
|
$0.7472 / $0.9882 | Buy Now |
DISTI #
83635724
|
Verical | Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 800 Package Multiple: 800 | Americas - 3200 |
|
$1.1632 | Buy Now |
DISTI #
31404-7110
|
TTI | Automotive Connectors MX64 2.54mm Kaizan SR 6Ckt Blk CPA Lck RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$0.8300 | Buy Now |
Part Details for 0314047110
0314047110 CAD Models
0314047110 Part Data Attributes
|
0314047110
Molex
Buy Now
Datasheet
|
Compare Parts:
0314047110
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARISED | |
Body Breadth | 0.736 inch | |
Body Depth | 1.177 inch | |
Body Length | 1.037 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |