Part Details for 0314047214 by Molex
Overview of 0314047214 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0314047214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0314047214-ND
|
DigiKey | MX64 FEM 1X6 KAIZAN CPA GRAY POL Min Qty: 1600 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7796 | Buy Now |
DISTI #
0314047214
|
Avnet Americas | Connector Sealed Housing Receptacle 6 Position 2.54mm Crimp Straight Cable Mount Bag (Alt: 0314047214) Min Qty: 1600 Package Multiple: 800 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.6574 | Buy Now |
DISTI #
MOL31404-7214
|
Heilind Electronics | MX64 FEM 1X6 KAIZAN CPA GRAY P | Americas - 0 in Stock |
|
$0.6008 / $0.8065 | Buy Now |