Part Details for 0314081081 by Molex
Overview of 0314081081 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0314081081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0314081081
|
Avnet Americas | Conn Housing F 8 POS 2.54mm Crimp ST Carton - Boxed Product (Development Kits) (Alt: 0314081081) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Box | 0 |
|
RFQ | |
DISTI #
0314081081
|
Avnet Americas | Conn Housing F 8 POS 2.54mm Crimp ST Carton - Boxed Product (Development Kits) (Alt: 0314081081) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Box | 0 |
|
RFQ | |
DISTI #
0314081081
|
Avnet Americas | Conn Housing F 8 POS 2.54mm Crimp ST Carton - Boxed Product (Development Kits) (Alt: 0314081081) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Box | 0 |
|
RFQ |
Part Details for 0314081081
0314081081 CAD Models
0314081081 Part Data Attributes
|
0314081081
Molex
Buy Now
Datasheet
|
Compare Parts:
0314081081
Molex
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYSTYRENE | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |
Alternate Parts for 0314081081
This table gives cross-reference parts and alternative options found for 0314081081. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0314081081, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39-01-4080 | Rectangular Power Connector, 8 Contact(s), Female, Receptacle, | Molex | 0314081081 vs 39-01-4080 |
2132781-8 | Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 0314081081 vs 2132781-8 |