Part Details for 031423-000 by TE Connectivity
Overview of 031423-000 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68031-423HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 23 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23in) Mating, 4.65 mm (0.183in) Tail. |
Price & Stock for 031423-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
031423-000
|
Avnet Americas | Connector Accessories Tinel-Lock Backshell with Ring Size 22 ST Aluminum Alloy Cadmium Finish Olive Drab - Bulk (Alt: 031423-000) RoHS: Not Compliant Min Qty: 33 Package Multiple: 33 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005848490
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR78AB00-2212AI | 0 |
|
Buy Now | |
DISTI #
031423-000
|
Avnet Abacus | (Alt: 031423-000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |