Part Details for 0315010.VXP by Littelfuse Inc
Overview of 0315010.VXP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0315010.VXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T5505
|
Newark | Fuse 32V Sb Pt 3Ag Pb-Free 10A/ Bulk |Littelfuse 0315010.VXP Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0400 / $6.0700 | Buy Now |
DISTI #
0315010.VXP-ND
|
DigiKey | FUSE GLASS 10A 32VAC 3AB 3AG Min Qty: 5 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4520 | Buy Now |
DISTI #
576-0315010.VXP
|
Mouser Electronics | Cartridge Fuses 32V 10A Slo-Blo 3AG RoHS: Compliant | 0 |
|
$4.2600 / $6.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Bulk | 0Bulk |
|
$2.1800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.2800 / $4.9800 | Buy Now | |
|
Ozdisan Elektronik | FUSE GLASS 10A 32VAC 3AB 3AG | 0 |
|
$5.4179 / $5.9597 | RFQ |
Part Details for 0315010.VXP
0315010.VXP CAD Models
0315010.VXP Part Data Attributes:
|
0315010.VXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0315010.VXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 10A, 32VAC, 300A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME LAG | |
Body Height | 32.385 mm | |
Body Length or Diameter | 6.985 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 760 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 300 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 32 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0315010.VXP
This table gives cross-reference parts and alternative options found for 0315010.VXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0315010.VXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
315010 | Electric Fuse, Slow Blow, 10A, 32VAC, 32VDC, 300A (IR), Through Hole, | Littelfuse Inc | 0315010.VXP vs 315010 |
0315010.HXP | Electric Fuse, Time Lag Blow, 10A, 32VAC, 300A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0315010.VXP vs 0315010.HXP |