Part Details for 031502.5MXP by Littelfuse Inc
Overview of 031502.5MXP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031502.5MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K9741
|
Newark | Cartridge Fuse, Slow Blow, 2.5A, 250V, Blow Characteristic:Slow Blow, Fuse Current:2.5A, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:Slo-Blo 315 Series, Fuse Type:Time Delayrohs Compliant: Yes |Littelfuse 031502.5MXP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8100 / $0.9050 | Buy Now |
DISTI #
031502.5MXP-ND
|
DigiKey | FUSE GLASS 2.5A 250VAC 3AB 3AG Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8506 | Buy Now |
DISTI #
576-031502.5MXP
|
Mouser Electronics | Cartridge Fuses 250V 2.5A Slo-Blo RoHS: Compliant | 0 |
|
$0.7460 / $0.8050 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.4620 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.4200 / $2.9600 | Buy Now | |
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Quest Components | 240 |
|
$0.9372 / $2.3430 | Buy Now | |
DISTI #
031502.5HXP
|
TTI | Cartridge Fuses 250V 2.5A Slo-Blo RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.8300 | Buy Now |
DISTI #
31502.5P
|
TTI | Cartridge Fuses 2.5 AMP 250V SLO BLO RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.4710 | Buy Now |
DISTI #
031502.5MXP
|
TTI | Cartridge Fuses 250V 2.5A Slo-Blo RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.5100 / $0.5200 | Buy Now |
Part Details for 031502.5MXP
031502.5MXP CAD Models
031502.5MXP Part Data Attributes
|
031502.5MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
031502.5MXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 10000A (IR), Through Hole, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME LAG | |
Body Height | 32.72 mm | |
Body Length or Diameter | 6.99 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AG | |
Joule Integral-Nom | 199 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -60 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; KC; PSE; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 5 s |
Alternate Parts for 031502.5MXP
This table gives cross-reference parts and alternative options found for 031502.5MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 031502.5MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
31502.5 | Electric Fuse, Slow Blow, 2.5A, 250VAC, 250VDC, 100A (IR), Through Hole, | Littelfuse Inc | 031502.5MXP vs 31502.5 |