There are no models available for this part yet.
Overview of 0315020.MXP by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0315020.MXP by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42K9743
|
Newark | Cartridge Fuse, Slow Blow, 20A, 32V, Blow Characteristic:Slow Blow, Fuse Current:20A, Voltage Rating Vac:32V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:Slo-Blo 315 Series, Fuse Type:Time Delay Rohs Compliant: Yes |Littelfuse 0315020.MXP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 / $1.2300 | Buy Now | |
DISTI #
0315020.MXP-ND
|
DigiKey | FUSE GLASS 20A 32VAC 3AB 3AG Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1547 | Buy Now | |
DISTI #
576-0315020.MXP
|
Mouser Electronics | Cartridge Fuses 32V 20A Slo-Blo Brd Wshbl RoHS: Compliant | 0 |
|
$1.1500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.6190 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3500 / $2.8300 | Buy Now | ||
Bristol Electronics | 600 |
|
RFQ | ||||
Quest Components | 480 |
|
$1.9092 / $3.0960 | Buy Now | |||
Ozdisan Elektronik | FUSE GLASS 20A 32VAC 3AB 3AG | 0 |
|
$1.1904 / $1.3094 | RFQ |
CAD Models for 0315020.MXP by Littelfuse Inc
Part Data Attributes for 0315020.MXP by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Blow Characteristic
|
TIME LAG
|
Body Height
|
32.72 mm
|
Body Length or Diameter
|
6.99 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
3AG
|
Joule Integral-Nom
|
9560 J
|
Mounting Feature
|
THROUGH HOLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-60 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
300 A
|
Rated Current
|
20 A
|
Rated Voltage(AC)
|
32 V
|
Reference Standard
|
UL
|
Surface Mount
|
NO
|
Terminal Shape
|
PIN WIRE
|
Trip Time or Delay
|
5 s
|
Alternate Parts for 0315020.MXP
This table gives cross-reference parts and alternative options found for 0315020.MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0315020.MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0315020.HXP | Electric Fuse, Time Lag Blow, 20A, 32VAC, 300A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0315020.MXP vs 0315020.HXP |
Related Parts for 0315020.MXP
-
0678L9200-02Electric Fuses
-
1.5KE12A-BTransient Suppressors
-
89047-102LFHeaders and Edge Type Connectors
-
0ZCB0110FF2ENon-linear Resistors
-
551-0207FVisible LEDs
-
09A30-02-3-02NRotary Switches
-
HC1-1R0-RFixed Inductors
-
1-1617032-7Power/Signal Relays
-
PI3303-00-LGIZSwitching Regulator or Controllers