Part Details for 03156.25HXP by Littelfuse Inc
Overview of 03156.25HXP by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03156.25HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K8564
|
Newark | Cartridge Fuse, Slow Blow, 6.25A, 250V, Blow Characteristic:Slow Blow, Fuse Current:6.25A, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:Slo-Blo 315 Series, Diameter:6.985Mm Rohs Compliant: Yes |Littelfuse 03156.25HXP Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8490 / $1.2100 | Buy Now |
DISTI #
F7926-ND
|
DigiKey | FUSE GLASS 6.25A 250VAC 3AB 3AG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
100 In Stock |
|
$0.7744 / $1.7800 | Buy Now |
DISTI #
576-03156.25HXP
|
Mouser Electronics | Cartridge Fuses 250V 6.25A Slo-Blo RoHS: Compliant | 0 |
|
$0.7820 / $1.9300 | Order Now |
|
Future Electronics | 315 Series Slo-Blo 250 V 6.25 A Ø6.99 x 32.39 mm Axial Lead Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.7650 / $0.8950 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.6500 / $2.0400 | Buy Now | |
|
Quest Components | TIME LAG BLOW ELECTRIC FUSE, 6.25A, 250VAC, 200A (IR), INLINE/HOLDER | 31 |
|
$1.9250 / $3.0800 | Buy Now |
DISTI #
03156.25HXP
|
TTI | Cartridge Fuses 250V 6.25A Slo-Blo RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.7400 / $0.7500 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 6.25A 250VAC 3AB 3AG | 0 |
|
$0.8099 / $0.9314 | RFQ |
Part Details for 03156.25HXP
03156.25HXP CAD Models
03156.25HXP Part Data Attributes:
|
03156.25HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
03156.25HXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 6.25A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 242 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 200 A | |
Rated Current | 6.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; KTL; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | END CAP |
Alternate Parts for 03156.25HXP
This table gives cross-reference parts and alternative options found for 03156.25HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 03156.25HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
03156.25IDMXP | Electric Fuse, Time Lag Blow, 6.25A, 250VAC, 10000A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 03156.25HXP vs 03156.25IDMXP |