Part Details for 0316001.NRT1 by Littelfuse Inc
Overview of 0316001.NRT1 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0316001.NRT1
0316001.NRT1 CAD Models
0316001.NRT1 Part Data Attributes
|
0316001.NRT1
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0316001.NRT1
Littelfuse Inc
Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | VERY FAST | |
Body Height | 7.11 mm | |
Body Length or Diameter | 2.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CCC | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0316001.NRT1
This table gives cross-reference parts and alternative options found for 0316001.NRT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0316001.NRT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0253001.MXT3L | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, ROHS COMPLIANT | Littelfuse Inc | 0316001.NRT1 vs 0253001.MXT3L |
0251001.MXL | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0316001.NRT1 vs 0251001.MXL |
0251001.NXT1L | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0316001.NRT1 vs 0251001.NXT1L |
0251001.PXHF | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0316001.NRT1 vs 0251001.PXHF |
0253001.NAL | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0316001.NRT1 vs 0253001.NAL |
0253001.MRT3L | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0316001.NRT1 vs 0253001.MRT3L |
0253001.VRL | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0316001.NRT1 vs 0253001.VRL |
0251001.VXL | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0316001.NRT1 vs 0251001.VXL |
0253001.HXL | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0316001.NRT1 vs 0253001.HXL |
0251001.MAHF | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0316001.NRT1 vs 0251001.MAHF |