Part Details for 031801.8HXP by Littelfuse Inc
Overview of 031801.8HXP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031801.8HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K8589
|
Newark | Cartridge Fuse, Fast Acting, 1.8A, 250V, Blow Characteristic:Fast Acting, Fuse Current:1.8A, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:318 Series, Body Material:Glass Rohs Compliant: Yes |Littelfuse 031801.8HXP RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5590 / $0.6560 | Buy Now |
DISTI #
031801.8HXP-ND
|
DigiKey | FUSE GLASS 1.8A 250VAC 3AB 3AG Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7068 | Buy Now |
DISTI #
576-031801.8HXP
|
Mouser Electronics | Cartridge Fuses 250V 1.8 Axial Fast Acting RoHS: Compliant | 0 |
|
$0.5630 / $1.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.4550 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8600 / $2.3100 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 1.8A 250VAC 3AB 3AG | 0 |
|
$0.5325 / $0.6124 | RFQ |
Part Details for 031801.8HXP
031801.8HXP CAD Models
031801.8HXP Part Data Attributes
|
031801.8HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
031801.8HXP
Littelfuse Inc
Electric Fuse, Fast Blow, 1.8A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 32.72 mm | |
Body Length or Diameter | 6.985 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AG | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 3 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1.8 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 5 s |
Alternate Parts for 031801.8HXP
This table gives cross-reference parts and alternative options found for 031801.8HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 031801.8HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
031801.8VX | Electric Fuse, Fast Blow, 1.8A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 031801.8HXP vs 031801.8VX |
031801.8MX | Electric Fuse, Fast Blow, 1.8A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 031801.8HXP vs 031801.8MX |
031801.8VXP | Electric Fuse, Fast Blow, 1.8A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 031801.8HXP vs 031801.8VXP |
031801.8H | 031801.8H | Littelfuse Inc | 031801.8HXP vs 031801.8H |
031801.8M | 031801.8M | Littelfuse Inc | 031801.8HXP vs 031801.8M |
031801.8V | 031801.8V | Littelfuse Inc | 031801.8HXP vs 031801.8V |