Part Details for 032-0014-0001 by TE Connectivity
Overview of 032-0014-0001 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 032-0014-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-032-0014-0001-ND
|
DigiKey | RF SMB Connector, 1 Contact(s), Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
32 In Stock |
|
$145.3100 / $153.8600 | Buy Now |
DISTI #
571-032-0014-0001
|
Mouser Electronics | RF Connectors / Coaxial Connectors 032-0014-0001 RoHS: Not Compliant | 0 |
|
$132.3700 | Order Now |
|
Onlinecomponents.com | Conn SMB PL 93Ohm Solder RA Cable Mount Gold |
33 In Stock |
|
$127.7900 / $392.4500 | Buy Now |
|
Master Electronics | Conn SMB PL 93Ohm Solder RA Cable Mount Gold |
33 In Stock |
|
$127.7900 / $392.4500 | Buy Now |
Part Details for 032-0014-0001
032-0014-0001 CAD Models
032-0014-0001 Part Data Attributes
|
032-0014-0001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
032-0014-0001
TE Connectivity
CABLE TERMINATED, MALE, RF CONNECTOR, SOLDER, PLUG
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | VSWR MAX AT 2GHZ | |
Body Depth | 0.63 inch | |
Body Diameter | 0.32 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 93 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1414VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 2 GHz | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -62 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Shell Material | BRASS | |
Total Number of Contacts | 1 | |
VSWR | 1.2 |