Part Details for 032-0155-0001 by Malco Microdot Uk Ltd
Overview of 032-0155-0001 by Malco Microdot Uk Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 032-0155-0001
032-0155-0001 CAD Models
032-0155-0001 Part Data Attributes:
|
032-0155-0001
Malco Microdot Uk Ltd
Buy Now
Datasheet
|
Compare Parts:
032-0155-0001
Malco Microdot Uk Ltd
RF Connector, Male, Cable Mount, Crimp Solder Terminal, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MALCO MICRODOT UK LTD | |
Reach Compliance Code | unknown | |
Additional Feature | CAPTIVE CONTACTS | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 2 GHz | |
Panel Mount | NO | |
Termination Type | CRIMP SOLDER | |
VSWR | 1.2 |
Alternate Parts for 032-0155-0001
This table gives cross-reference parts and alternative options found for 032-0155-0001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 032-0155-0001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
032-0155-0001 | CABLE TERMINATED, MALE, RF CONNECTOR, SOLDER, PLUG | TE Connectivity | 032-0155-0001 vs 032-0155-0001 |