Part Details for 03209.9-01 by STEGO
Overview of 03209.9-01 by STEGO
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03209.9-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X5309
|
Newark | Fan Heater, 1Kw, -40 To 158 Deg F, 120V, Voltage Rating Vac:120V, Output Power:1Kw, External Height - Metric:88.9Mm, External Width - Metric:66Mm, External Depth - Metric:149.9Mm, External Height - Imperial:3.5" Rohs Compliant: Yes |Stego 03209.9-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$650.7100 / $875.8300 | Buy Now |
DISTI #
2581718
|
element14 Asia-Pacific | FAN HEATER, 1KW, -40 TO 158 DEG F, 120V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$580.6368 | Buy Now |
DISTI #
2581718
|
Farnell | FAN HEATER, 1KW, -40 TO 158 DEG F, 120V RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 5 Days Container: Each | 0 |
|
$684.2078 / $920.9195 | Buy Now |