Part Details for 0322 05 by Lumberg Connect GmbH
Overview of 0322 05 by Lumberg Connect GmbH
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0322 05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH4162
|
Newark | Socket Acc. To Iec 61076-2-106, Ip 68, With Threaded Joint And Solder Terminals, 360° Shielded Rohs Compliant: Yes |Lumberg 0322 05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 71 |
|
$9.4100 | Buy Now |
DISTI #
5405-032205-ND
|
DigiKey | M16 SOCKET CABLE MOUNT 5 POLE SH Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2210 / $13.6000 | Buy Now |
DISTI #
70151638
|
RS | 5 Pos Circular Metal Socket,20 AWG,5 A,60 VAC,5 Milliohms, Cable Mount,-40 to 85C | Lumberg 0322 05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 77 |
|
$7.2200 | Buy Now |
DISTI #
0322-05
|
TME | Connector: M16, plug, female, soldering, for cable, PIN: 5, 5A, 60V Min Qty: 1 | 0 |
|
$7.3500 / $10.5000 | RFQ |
DISTI #
0322 05
|
Toby Electronics | 0322 - Lumberg IP68 Cable Sockets Min Qty: 100 Package Multiple: 50 Lead time: 1 Weeks, 3 Days | 0 |
|
$8.2473 | Buy Now |
|
VRG Components Inc | Socket acc. to IEC 61076-2-106, IP68, with threaded joint and solder terminals, 360° shielded | 0 Stock |
|
RFQ |