Part Details for 0322 06 by Lumberg Connect GmbH
Overview of 0322 06 by Lumberg Connect GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0322 06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K4473
|
Newark | Circular Connector, 03 Series, Receptacle, 6, Socket, Solder, Cable Mount Rohs Compliant: Yes |Lumberg 0322 06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 691 |
|
$11.2000 / $15.6300 | Buy Now |
DISTI #
23AH4164
|
Newark | Socket Acc. To Iec 61076-2-106, Ip 68, With Threaded Joint And Solder Terminals, 360° Shielded Rohs Compliant: Yes |Lumberg 0322 06 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9000 | Buy Now |
DISTI #
5405-032206-ND
|
DigiKey | M16 SOCKET CABLE MOUNT 6 POLE SH Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5300 / $14.1100 | Buy Now |
DISTI #
70151639
|
RS | Connector IP68 Watertight Locking 6 0.75 5 A 250 VAC 2 pF, 0322 Series | Lumberg 0322 06 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 212 |
|
$10.9800 / $15.2500 | Buy Now |
DISTI #
0322-06
|
TME | Connector: M16, plug, female, soldering, for cable, PIN: 6, 5A, 250V Min Qty: 1 | 37 |
|
$7.6100 / $10.8600 | Buy Now |
DISTI #
70F4065
|
Bürklin Elektronik | Jack, 6 pole, solder cup, screw locking, straight, 0322 06 Min Qty: 1 |
17 in Stock 100 Available Soon |
|
$7.6786 / $10.3629 | Buy Now |
DISTI #
1212139
|
element14 Asia-Pacific | CIRCULAR CONN, RECEPTACLE, 6 WAY, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 691 |
|
$10.4320 / $11.4385 | Buy Now |
DISTI #
1212139
|
Farnell | CIRCULAR CONN, RECEPTACLE, 6 WAY, CABLE RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 3 Days Container: Each | 691 |
|
$8.1051 / $12.9757 | Buy Now |
DISTI #
0322 06
|
Toby Electronics | 0322 - Lumberg IP68 Cable Sockets Min Qty: 100 Package Multiple: 50 Lead time: 1 Weeks, 3 Days | 0 |
|
$7.7430 | Buy Now |
|
VRG Components Inc | Socket acc. to IEC 61076-2-106, IP68, with threaded joint and solder terminals, 360° shielded | 0 Stock |
|
RFQ |