Part Details for 03223000 by Bopla
Overview of 03223000 by Bopla
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03223000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M7929
|
Newark | Enclosure, Ip65, Multipurpose, 75 Mm, 150 Mm, 200 Mm, Abs (Acrylonitrile Butadiene Styrene), Grey Rohs Compliant: Yes |Bopla 03223000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$52.2600 / $62.7500 | Buy Now |
DISTI #
03AH6727
|
Newark | Small Enclosure, Abs, Grey, Enclosure Type:Small, Enclosure Material:Abs, External Height - Metric:74.9Mm, External Width - Metric:150Mm, External Depth - Metric:200Mm, Ip Rating:Ip65, Body Color:Grey, Nema Rating:Nema 4X Rohs Compliant: Yes |Bopla 03223000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.8800 | Buy Now |
DISTI #
T223
|
TME | Enclosure: multipurpose, X: 150mm, Y: 200mm, Z: 75mm, EUROMAS, ABS Min Qty: 1 | 3 |
|
$28.8600 / $32.0800 | Buy Now |
Part Details for 03223000
03223000 CAD Models
03223000 Part Data Attributes
|
03223000
Bopla
Buy Now
|
Compare Parts:
03223000
Bopla
|
Samacsys Manufacturer | Bopla |