Part Details for 032313040000-M by TE Connectivity
Overview of 032313040000-M by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 032313040000-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSS032313040000-M
|
Heilind Electronics | GHSDR-750-1000 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
TSS032313040000-M
|
Interstate Connecting Components | GHSDR-750-1000 | 0 |
|
Buy Now |
Part Details for 032313040000-M
032313040000-M CAD Models
032313040000-M Part Data Attributes:
|
032313040000-M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
032313040000-M
TE Connectivity
LVDT AC Sensor, 10V
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Housing | STAINLESS STEEL | |
Linearity (%) | 0.25 % | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 10V | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,LVDT,AC OUTPUT | |
Supply Voltage-Max | 15 V |