Part Details for 032380300000-M by TE Connectivity
Overview of 032380300000-M by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 032380300000-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-032380300000-M-ND
|
DigiKey | GHSER-750-1000 Min Qty: 3 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,560.0133 | Buy Now |
DISTI #
032380300000-M
|
Avnet Americas | Spring Loaded LVDT DC Operated Position Sensor 12V to 26V 25.4mm Range - Bulk (Alt: 032380300000-M) Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$1,370.3694 / $1,649.0886 | Buy Now |
DISTI #
824-032380300000-M
|
Mouser Electronics | Industrial Motion & Position Sensors GHSER-750-1000 RoHS: Not Compliant | 0 |
|
$1,559.8700 | Order Now |
DISTI #
TSS032380300000-M
|
Heilind Electronics | GHSER 750-1000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | GHSER-750-1000 | 0 |
|
$1,452.9100 / $1,612.3400 | Buy Now |
DISTI #
032380300000-M
|
Avnet Americas | Spring Loaded LVDT DC Operated Position Sensor 12V to 26V 25.4mm Range - Bulk (Alt: 032380300000-M) Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$1,370.3694 / $1,649.0886 | Buy Now |
DISTI #
032380300000-M
|
Avnet Americas | Spring Loaded LVDT DC Operated Position Sensor 12V to 26V 25.4mm Range - Bulk (Alt: 032380300000-M) Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$1,370.3694 / $1,649.0886 | Buy Now |
DISTI #
TSS032380300000-M
|
Interstate Connecting Components | GHSER 750-1000 | 0 |
|
Buy Now | |
|
Master Electronics | GHSER-750-1000 | 0 |
|
$1,452.9100 / $1,612.3400 | Buy Now |
Part Details for 032380300000-M
032380300000-M CAD Models
032380300000-M Part Data Attributes
|
032380300000-M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
032380300000-M
TE Connectivity
LVDT AC Sensor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Housing | STAINLESS STEEL | |
Linearity (%) | 0.1 % | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,LVDT,AC OUTPUT |