Part Details for 0325.500MXP by Littelfuse Inc
Overview of 0325.500MXP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP6-0325L | Coilcraft Inc | General Purpose Inductor, 11.7uH, 20%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH6-0325L | Coilcraft Inc | General Purpose Inductor, 26.3uH, 20%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
UPD703253YGC-XXX-8EA-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / |
Price & Stock for 0325.500MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K9828
|
Newark | Cartridge Fuse, Slow Blow, 0.5A, 250V, Blow Characteristic:Slow Blow, Fuse Current:500Ma, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:Slo-Blo 325 Series, Fuse Size Code:3Ab Rohs Compliant: Yes |Littelfuse 0325.500MXP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 / $1.4300 | Buy Now |
DISTI #
0325.500MXP-ND
|
DigiKey | FUSE CERM 500MA 250VAC 125VDC Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3415 | Buy Now |
DISTI #
576-0325.500MXP
|
Mouser Electronics | Cartridge Fuses 250V .5A Slo-Blo 3AB RoHS: Compliant | 0 |
|
$1.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$1.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2400 / $8.8700 | Buy Now |
|
Ozdisan Elektronik | FUSE CERAMIC 500MA 250VAC 125VDC | 0 |
|
$1.0036 / $1.1040 | RFQ |
Part Details for 0325.500MXP
0325.500MXP CAD Models
0325.500MXP Part Data Attributes
|
0325.500MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0325.500MXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 250VDC, 100A (IR), Through Hole, 3AB, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME DELAY/SLOW-BLOW | |
Body Height | 32.72 mm | |
Body Length or Diameter | 6.985 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 4 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; CE; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 5 s |
Alternate Parts for 0325.500MXP
This table gives cross-reference parts and alternative options found for 0325.500MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0325.500MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0325.500HXP | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 250VDC, 100A (IR), Through Hole, 3AB, ROHS COMPLIANT | Littelfuse Inc | 0325.500MXP vs 0325.500HXP |
0325.500MXF31P | Electric Fuse, Time Lag Blow, 0.5A, 3AB, | Littelfuse Inc | 0325.500MXP vs 0325.500MXF31P |
0325.500VXP | Electric Fuse, Time Lag Blow, 0.5A, 3AB, | Littelfuse Inc | 0325.500MXP vs 0325.500VXP |
0325.500MX52LP | Electric Fuse, Time Lag Blow, 0.5A, 3AB, | Littelfuse Inc | 0325.500MXP vs 0325.500MX52LP |