-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 10A, 250VAC, 250VDC, 400A (IR), Through Hole, 3AB, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K8658
|
Newark | Cartridge Fuse, Slow Blow, 10A, 250V, Blow Characteristic:Slow Blow, Fuse Current:10A, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:Slo-Blo 325 Series, Body Material:Ceramic Rohs Compliant: Yes |Littelfuse 0325010.HXP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$1.3100 / $2.1500 | Buy Now |
DISTI #
F4847-ND
|
DigiKey | FUSE CERAMIC 10A 250VAC 3AB 3AG Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2240 / $2.7900 | Buy Now |
DISTI #
576-0325010.HXP
|
Mouser Electronics | Cartridge Fuses 250V 10A Slo-Blo RoHS: Compliant | 70 |
|
$1.4000 / $2.8100 | Buy Now |
|
Future Electronics | 325 Series Slo-Blo 250 V 10 A Ø6.99 x 32.72 mm Axial Lead Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Bag | 2Bag |
|
$1.2000 / $1.3800 | Buy Now |
|
Future Electronics | 325 Series Slo-Blo 250 V 10 A Ø6.99 x 32.72 mm Axial Lead Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$1.2000 / $1.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5600 / $5.4200 | Buy Now |
DISTI #
80596880
|
Verical | Fuse Cartridge Slow Blow Acting 10A 250V Axial 6.99 X 32.72mm Ceramic Bulk CE/CSA/KC/PSE/UL/cULus RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1741 | Americas - 722 |
|
$1.1940 | Buy Now |
DISTI #
C1S425201880378
|
Chip1Stop | Fuses RoHS: Compliant | 722 |
|
$1.4800 / $2.1600 | Buy Now |
|
Ozdisan Elektronik | FUSE CERAMIC 10A 250VAC 3AB 3AG | 0 |
|
$1.2169 / $1.3386 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0325010.HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0325010.HXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 10A, 250VAC, 250VDC, 400A (IR), Through Hole, 3AB, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 32.72 mm | |
Body Length or Diameter | 6.99 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 137 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 400 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE; CSA; KC; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |
This table gives cross-reference parts and alternative options found for 0325010.HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0325010.HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0325010.VXP | Electric Fuse, Time Lag Blow, 10A, 3AB, | Littelfuse Inc | 0325010.HXP vs 0325010.VXP |
0325010.MXF31P | Electric Fuse, Time Lag Blow, 10A, 3AB, | Littelfuse Inc | 0325010.HXP vs 0325010.MXF31P |
325010P | Electric Fuse, Slow Blow, 10A, 250VAC, 400A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0325010.HXP vs 325010P |
325010 | Electric Fuse, Slow Blow, 10A, 250VAC, Through Hole, | Littelfuse Inc | 0325010.HXP vs 325010 |