Part Details for 0325012.VXP by Littelfuse Inc
Overview of 0325012.VXP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0325012.VXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T5569
|
Newark | Fuse 250V Sb Pt 3Ab Pb-Free 12A/ Bulk |Littelfuse 0325012.VXP Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9900 / $6.7000 | Buy Now |
DISTI #
0325012.VXP-ND
|
DigiKey | FUSE CERM 12A 250VAC 125VDC 3AB Min Qty: 5 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2940 | Buy Now |
DISTI #
576-0325012.VXP
|
Mouser Electronics | Cartridge Fuses 250V 12A Slo-Blo 3AB RoHS: Compliant | 0 |
|
$4.1400 / $8.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Bulk | 0Bulk |
|
$4.5000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.6800 / $8.6300 | Buy Now | |
|
Ozdisan Elektronik | FUSE CERM 12A 250VAC 125VDC 3AB | 0 |
|
$7.1630 / $7.8793 | RFQ |
Part Details for 0325012.VXP
0325012.VXP CAD Models
0325012.VXP Part Data Attributes:
|
0325012.VXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0325012.VXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 12A, 3AB,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME LAG | |
Body Height | 32.72 mm | |
Body Length or Diameter | 6.985 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 12 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE, CSA, PSE, UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0325012.VXP
This table gives cross-reference parts and alternative options found for 0325012.VXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0325012.VXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0325012.HXP | Electric Fuse, Time Lag Blow, 12A, 250VAC, 250VDC, 400A (IR), Through Hole, 3AB, ROHS COMPLIANT | Littelfuse Inc | 0325012.VXP vs 0325012.HXP |
325012P | Electric Fuse, Slow Blow, 12A, 250VAC, 400A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0325012.VXP vs 325012P |
0325012.MXDP | Electric Fuse, Time Lag Blow, 12A, 250VAC, 250VDC, 1500A (IR), Through Hole, 3AB, ROHS COMPLIANT | Littelfuse Inc | 0325012.VXP vs 0325012.MXDP |
0325012.MXP | Electric Fuse, Time Lag Blow, 12A, 250VAC, 250VDC, 400A (IR), Through Hole, 3AB, ROHS COMPLIANT | Littelfuse Inc | 0325012.VXP vs 0325012.MXP |