Part Details for 0325030.MXP by Littelfuse Inc
Overview of 0325030.MXP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0325030.MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R5465
|
Newark | Cartridge Fuse, Slow Blow, 30A, 250V, Blow Characteristic:Slow Blow, Fuse Current:30A, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:Slo-Blo 325 Series, Breaking Capacity Rohs Compliant: Yes |Littelfuse 0325030.MXP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2665 |
|
$1.3600 / $3.0300 | Buy Now |
DISTI #
42K9851
|
Newark | Cartridge Fuse, Slow Blow, 30A, 250V, Blow Characteristic:Slow Blow, Fuse Current:30A, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:Slo-Blo 325 Series, Fuse Size Code:3Ab Rohs Compliant: Yes |Littelfuse 0325030.MXP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.3100 | Buy Now |
DISTI #
F3337-ND
|
DigiKey | FUSE CERM 30A 250VAC 125VDC 3AB Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1203 In Stock |
|
$1.1768 / $2.9700 | Buy Now |
DISTI #
576-0325030.MXP
|
Mouser Electronics | Cartridge Fuses 250V 30A 3AB Slo-Blo RoHS: Compliant | 3007 |
|
$1.1700 / $2.9600 | Buy Now |
|
Future Electronics | 325 Series Slo-Blo 125 V 30 A Ø6.99 x 32.72 mm Axial Lead Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.1500 / $1.2100 | Buy Now |
|
Future Electronics | 325 Series Slo-Blo 125 V 30 A Ø6.99 x 32.72 mm Axial Lead Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.1500 / $1.2100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.0900 / $6.4700 | Buy Now | |
DISTI #
61203182
|
Verical | Fuse Cartridge Slow Blow Acting 30A 250V Axial 6.99 X 32.72mm Ceramic Bulk CE/CSA/KC/PSE/UL/cULus Min Qty: 60 Package Multiple: 1 Date Code: 2201 | Americas - 656 |
|
$1.2752 / $1.4427 | Buy Now |
|
Quest Components | ELECTRIC FUSE, TIME DELAY BLOW, 30A, 250VAC, 125VDC, 400A (IR), THROUGH HOLE, 3AB | 569 |
|
$0.9438 / $2.2880 | Buy Now |
DISTI #
FUSE8853
|
Rutronik | 30A 250V slow 6.3x32 cc axial RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Stock DE - 1000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.6194 / $0.6615 | Buy Now |
Part Details for 0325030.MXP
0325030.MXP CAD Models
0325030.MXP Part Data Attributes
|
0325030.MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0325030.MXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 30A, 250VAC, 250VDC, 400A (IR), Through Hole, 3AB, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 600 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 32.72 mm | |
Body Length or Diameter | 6.985 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 1690 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 400 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 5 s |
Alternate Parts for 0325030.MXP
This table gives cross-reference parts and alternative options found for 0325030.MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0325030.MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0325030.HXP | Electric Fuse, Time Lag Blow, 30A, 250VAC, 250VDC, 400A (IR), Through Hole, 3AB, ROHS COMPLIANT | Littelfuse Inc | 0325030.MXP vs 0325030.HXP |