Part Details for 03251.25HXP by Littelfuse Inc
Overview of 03251.25HXP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03251.25HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03251.25HXP-ND
|
DigiKey | FUSE CERM 1.25A 250VAC 125VDC Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9285 | Buy Now |
DISTI #
576-03251.25HXP
|
Mouser Electronics | Cartridge Fuses 250V 1.25A Slo-Blo RoHS: Compliant | 0 |
|
$1.5600 / $3.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.2800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.4000 / $5.1600 | Buy Now |
Part Details for 03251.25HXP
03251.25HXP CAD Models
03251.25HXP Part Data Attributes
|
03251.25HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
03251.25HXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 250VDC, 100A (IR), Through Hole, 3AB, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME LAG | |
Body Height | 32.72 mm | |
Body Length or Diameter | 6.99 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 24 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |
Alternate Parts for 03251.25HXP
This table gives cross-reference parts and alternative options found for 03251.25HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 03251.25HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
03251.25MXP | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 250VDC, 100A (IR), Through Hole, 3AB, ROHS COMPLIANT | Littelfuse Inc | 03251.25HXP vs 03251.25MXP |
3251.25 | Electric Fuse, Slow Blow, 1.25A, 250VAC, Through Hole, | Littelfuse Inc | 03251.25HXP vs 3251.25 |
3251.25P | Electric Fuse, Slow Blow, 1.25A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 03251.25HXP vs 3251.25P |