Part Details for 0326.031VXP by Littelfuse Inc
Overview of 0326.031VXP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-CN0326-PMDZ | Analog Devices | Low PWR pH meter & Auto Temp. | |
UPD780326GC-XXX-9EB-A | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Remote Control Applications (Non Promotion), TFQFP, / | |
UPD703266HYGJ-XXX-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / |
Price & Stock for 0326.031VXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T2860
|
Newark | Fuse 250V Sb 3Ab Pb-Free .031A/ Bulk |Littelfuse 0326.031VXP RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3000 / $8.9000 | Buy Now |
DISTI #
0326.031VXP-ND
|
DigiKey | FUSE CERAMIC 31MA 250VAC 3AB 3AG Min Qty: 5 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.0260 | Buy Now |
DISTI #
576-0326.031VXP
|
Mouser Electronics | Cartridge Fuses 250V .031A Slo-Blo 3AB RoHS: Compliant | 0 |
|
$7.0300 / $9.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$5.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.8100 / $14.3100 | Buy Now |
|
Ozdisan Elektronik | FUSE CERAMIC 31MA 250VAC 3AB 3AG | 0 |
|
$9.8933 / $10.8826 | RFQ |
Part Details for 0326.031VXP
0326.031VXP CAD Models
0326.031VXP Part Data Attributes
|
0326.031VXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0326.031VXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.031A, 3AB,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 0.031 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0326.031VXP
This table gives cross-reference parts and alternative options found for 0326.031VXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0326.031VXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0326.031MXP | Electric Fuse, Time Lag Blow, 0.031A, 250VAC, 250VDC, 100A (IR), Inline/holder, 3AB, ROHS COMPLIANT | Littelfuse Inc | 0326.031VXP vs 0326.031MXP |
0326.031MXCCP | Electric Fuse, Time Lag Blow, 0.031A, 3AB, | Littelfuse Inc | 0326.031VXP vs 0326.031MXCCP |
0326.031HXP | Electric Fuse, Time Lag Blow, 0.031A, 250VAC, 250VDC, 100A (IR), Inline/holder, 3AB, ROHS COMPLIANT | Littelfuse Inc | 0326.031VXP vs 0326.031HXP |