Part Details for 0326.175HXP by Littelfuse Inc
Overview of 0326.175HXP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD780326GC-XXX-9EB-A | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Remote Control Applications (Non Promotion), TFQFP, / | |
UPD703266HYGJ-XXX-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / |
Price & Stock for 0326.175HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K8675
|
Newark | Cartridge Fuse, Slow Blow, 0.175A, 250V, Blow Characteristic:Slow Blow, Fuse Current:175Ma, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:Slo-Blo 326 Series, Diameter:6.35Mm Rohs Compliant: Yes |Littelfuse 0326.175HXP RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0000 / $1.3700 | Buy Now |
DISTI #
F2625-ND
|
DigiKey | FUSE CERM 175MA 250VAC 3AB 3AG Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3978 | Buy Now |
DISTI #
576-0326.175HXP
|
Mouser Electronics | Cartridge Fuses 250V .175A Slo-Blo 3AB RoHS: Compliant | 95 |
|
$1.0200 / $2.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.9220 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9500 / $4.4400 | Buy Now |
|
Ozdisan Elektronik | FUSE CERM 175MA 250VAC 3AB 3AG | 0 |
|
$0.8686 / $0.9989 | RFQ |
Part Details for 0326.175HXP
0326.175HXP CAD Models
0326.175HXP Part Data Attributes
|
0326.175HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0326.175HXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.175A, 250VAC, 250VDC, 100A (IR), Inline/holder, 3AB, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 0.175 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0326.175HXP
This table gives cross-reference parts and alternative options found for 0326.175HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0326.175HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0326.175MXCCP | Electric Fuse, Time Lag Blow, 0.175A, 3AB, | Littelfuse Inc | 0326.175HXP vs 0326.175MXCCP |
0326.175MXP | Electric Fuse, Time Lag Blow, 0.175A, 250VAC, 250VDC, 100A (IR), Inline/holder, 3AB, ROHS COMPLIANT | Littelfuse Inc | 0326.175HXP vs 0326.175MXP |